Mapa TEMP COOK 476 White Nitrile Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 710-5629
- Mfr. Part No.:
- 476
- Brand:
- Mapa
Bulk discount available
View bulk pricing optionsSubtotal (1 pair)*
$230.33
(exc. GST)
$253.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
- Plus 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 6 | $230.33 |
| 7 - 14 | $227.10 |
| 15 - 39 | $223.26 |
| 40 + | $217.98 |
*price indicative
- RS Stock No.:
- 710-5629
- Mfr. Part No.:
- 476
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nitrile | |
| Colour | White | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | EN 407, EN 511, EN 388, EN 374 | |
| Resistance Features | Heat Resistant | |
| Series | TEMP COOK 476 | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nitrile | ||
Colour White | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Safety Standard EN 407, EN 511, EN 388, EN 374 | ||
Resistance Features Heat Resistant | ||
Series TEMP COOK 476 | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Temp-Cook 476
Hygienic with high temperature thermal protection.
Thermal protection up to 150°C
Colour meets catering industry clothing standards
Interior and exterior of gloves are washable for improved hygiene
Resistant to oils, greases and detergent products
Standards
EN388 1232, EN407 X2XXXX
- RS Stock No. 7105616
- Mfr. Part No. 476
1 Pair
$247.77
- RS Stock No. 8740475
- Mfr. Part No. 526
1 Pair
$13.45
Related links
- Mapa TEMP COOK 476 White Nitrile Work Gloves Nitrile Coating
- Mapa TEMP COOK 476 White Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 541 Black Nitrile Work Gloves Nitrile Coating
- Mapa KRYTECH 563 Black Size 10, Nitrile Coating
- Mapa TITAN 383 Yellow Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 525 Black Nitrile Work Gloves Nitrile Coating
- Mapa TITAN 388 Blue Nitrile Work Gloves Nitrile Coating
- Mapa 500 Black Nitrile Work Gloves Nitrile Coating












