Polyco Healthline Dyflex White Dyneema Cut Resistant Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 622-7138
- Mfr. Part No.:
- 8823
- Brand:
- BM Polyco
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$21.74
(exc. GST)
$23.91
(inc. GST)
- RS Stock No.:
- 622-7138
- Mfr. Part No.:
- 8823
- Brand:
- BM Polyco
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Glove Size | 9 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Dyneema | |
| Main Colour of Glove | White | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 2 | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 4 | |
| EN388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | B | |
| EN374 Chemical | No | |
| Range | Dyflex | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Glove Size 9 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Dyneema | ||
Main Colour of Glove White | ||
Glove Coating Polyurethane | ||
Number of Gloves 2 | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 4 | ||
EN388 Puncture 3 | ||
EN388 Cut - TDM-100 Test B | ||
EN374 Chemical No | ||
Range Dyflex | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Related links
- Polyco Healthline Dyflex Grey Dyneema Work Gloves Polyurethane Coating
- Honeywell Safety Perfect Cutting White Dyneema Cut Resistant Work Gloves Polyurethane Coating
- Polyco Healthline Dyflex Blue Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Dyflex Blue Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Dyflex Blue Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Dyflex Blue Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating

