Polyco Healthline Optima Blue Latex Work Gloves, Size 7, Latex Coating

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
613-3112
Mfr. Part No.:
425
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

7

Product Type

Work Gloves

Material

Latex

Colour

Blue

EN 388 Abrasion

1

EN 388 Tear

1

EN 388 Puncture

0

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

X

Resistance Features

Chemical Resistant

Number of Gloves

24

Safety Standard

No

Series

Optima

Coating

Latex

EN 374 Chemical

Yes

Standards/Approvals

CE

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Optima™ Reusable Gloves


These Optima™ medium-weight, natural rubber gloves from Polyco feature a soft cotton-flock lining and a slip resistant patterned texture on the palm and fingers to ensure a good level of grip in wet or damp conditions.

Features & Benefits


Suitable for food contact – tested in accordance with EN1186

Protects against acids, alcohol and other chemicals

Medium-weight glove for improved strength whilst maintaining dexterity

Slip-resistant pattern

Soft cotton flock lining to absorb perspiration

Typical Applications


Food handling

Kitchen duties

Cleaning and janitorial

General handling/processing

Manufacturing and assembly

Standards

EN388 1X2X, EN374-2, EN374-3, EN1186

1 Bag of 3 Pair(s)
$12.55
1 Bag of 3 Pair(s)
$17.80
1 Pair
$8.13
  • RS Stock No. 2647015
  • Mfr. Part No. UGHG3002B
Each
$2.666

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy