Safety First Aid Group Turtleskin Black Aramid Carbon Fibre Work Gloves, Size 10, Uncoated Coating

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save 2%

View bulk pricing options

Subtotal (1 pair)*

$211.09

(exc. GST)

$232.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
Saving
1 - 6$211.09-
7 - 14$205.182%
15 - 39$198.226%
40 +$190.009%

*price indicative

RS Stock No.:
494-9892
Mfr. Part No.:
Q3990
Brand:
Safety First Aid Group
Find similar products by selecting one or more attributes.
Select all

Brand

Safety First Aid Group

Product Type

Work Gloves

Size

10

Material

Aramid Carbon Fibre

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

2

EN 388 Blade

Yes

EN388 Cut - Coup Test

4

EN388 Cut - TDM-100 Test

X

Number of Gloves

2

Safety Standard

No

Series

Turtleskin

Resistance Features

Puncture Resistant

Coating

Uncoated

Standards/Approvals

No

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
US

TurtleSkin Utility - Needle Puncture Resistant


TurtleSkin Utility gloves are made from tightly woven aramid carbon fibre material that is both thin and flexible with superior properties of abrasion, cut and needle puncture resistance.,Supplied in pairs and offered in three sizes; M (9), L (10), & XL (11-12), they provide a practical solution for gloves where suppleness and dexterity are required in high risk situations such as sharps disposal and search operations. Reinforced finger-tip areas provide added protection against maliciously placed needles.

Standards

EN388 4422

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy