Liscombe Red Leather Welding Gloves, Size 9
- RS Stock No.:
- 287-9682
- Mfr. Part No.:
- 833L-A-V-LIS
- Brand:
- Liscombe
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-9682
- Mfr. Part No.:
- 833L-A-V-LIS
- Brand:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Size | 9 | |
| Product Type | Welding Gloves | |
| Material | Leather | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388, EN 420 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Size 9 | ||
Product Type Welding Gloves | ||
Material Leather | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 1 | ||
Safety Standard EN 388, EN 420 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Liscombe welders gloves with 13 inch overall length and Velcro fastening on cuff are made of premium quality red chrome split leather. It provides excellent resistance to weld sparks and splash. It used in general welding operations and materials handling. It comes in pack of 10 pairs/carton of 60 pairs.
Tested against contact heat to 100°C
Compliant with EN12477 type A
Related links
- Liscombe Red Leather Welding Gloves, Size 9
- Liscombe 808L Grey Size 9
- Liscombe Blue Leather Welding Gloves, Size 9
- Polyco Healthline LW93 Red Leather Welding Gloves, Size 9
- FRONTIER FRTIGWELDG Red Cowsplit Leather Welding Gloves, Size One Size
- Ansell 43-216 Yellow Leather Welding Gloves, Size 9
- Ansell 43-217 Green Leather Welding Gloves Goatskin Coating
- Honeywell Safety Welder Blue HR Blue Cowhide Split Leather Welding Gloves Leather Coating
