- RS Stock No.:
- 287-9573
- Mfr. Part No.:
- 562XL
- Brand:
- Liscombe
Available for back order.
Price (ex. GST) 1 Pair
$4.84
(exc. GST)
$5.32
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $4.84 |
- RS Stock No.:
- 287-9573
- Mfr. Part No.:
- 562XL
- Brand:
- Liscombe
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Specifications
Attribute | Value |
---|---|
Glove Size | XL |
Primary Glove Application | General Handling, Logistic, Transport |
Glove Material | Leather |
Main Colour of Glove | Green, Grey, Red |
Number of Gloves | 10Pairs |
Range | 562 |