Liscombe 562 Green, Grey, Red Leather Work Gloves, Size 10

Unavailable
RS will no longer stock this product.
RS Stock No.:
287-9572
Mfr. Part No.:
562XL
Brand:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Product Type

Work Gloves

Size

10

Material

Leather

Colour

Green, Grey, Red

Series

562

Number of Gloves

10

Resistance Features

General Handling, Logistic, Transport

RoHS Status: Exempt

COO (Country of Origin):
PK
The Liscombe gloves are crafted from high-quality chrome split leather, offering superior durability and protection for heavy-duty tasks. They are reinforced in critical areas like the palm, first finger, and thumb, making them ideal for rigorous work environments such as construction, manufacturing, or maintenance. Sized large, they accommodate individuals with larger hands, providing robust defence against potential hazards while handling machinery, tools, or materials. These gloves are suitable for various applications, including rigging and handling heavy equipment, and can be found through industrial suppliers or safety equipment retailers.

Tough general handling tasks

Logistics and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy