Liscombe 421 Grey Leather Work Gloves, Size 10
- RS Stock No.:
- 287-9563
- Mfr. Part No.:
- 421-S-10
- Brand:
- Liscombe
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-9563
- Mfr. Part No.:
- 421-S-10
- Brand:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Leather | |
| Colour | Grey | |
| Resistance Features | General Handling, Material Handling | |
| Number of Gloves | 12 | |
| Series | 421 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Leather | ||
Colour Grey | ||
Resistance Features General Handling, Material Handling | ||
Number of Gloves 12 | ||
Series 421 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Liscombe superior grey cow grain leather unlined drivers gloves offer exceptional durability and comfort. Their superior cow grain leather construction provides resistance to cuts and abrasions, ensuring reliable protection in various working conditions. Ideal for general handling operations and materials handling tasks, these gloves offer excellent comfort and flexibility for prolonged wear.
Good dexterity
Elasticated back for close fit
Related links
- Liscombe 421 Grey Leather Work Gloves, Size 10
- Liscombe 421 Grey Leather Work Gloves, Size 11
- Liscombe 421 Grey Leather Work Gloves, Size 8
- Liscombe 421 Grey Leather Work Gloves, Size 9
- Liscombe 421 Grey Leather General Handling Size 12
- FRONTIER FRRIGSWAGBR Grey Leather Work Gloves, Size 10
- Liscombe Grey Leather Work Gloves Leather Coating
- Delta Plus TC716 Grey Leather Work Gloves, Size 10
