Mapa ULTRANE 541 Black Nitrile Rubber Work Gloves, Size 9
- RS Stock No.:
- 287-7003
- Mfr. Part No.:
- 3454103 / 9
- Brand:
- Mapa
Subtotal (1 pack of 12 pairs)*
$92.69
(exc. GST)
$101.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8,340 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $7.724 | $92.69 |
*price indicative
- RS Stock No.:
- 287-7003
- Mfr. Part No.:
- 3454103 / 9
- Brand:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Resistance Features | Material Handling | |
| Series | ULTRANE 541 | |
| Number of Gloves | 24 | |
| Safety Standard | EN, EN ISO 21420:5/5 | |
| Standards/Approvals | Does not contain more than 0.1 % of SVHC or any substance included in the annex XVII of the regulation n° 1907/2006, UE type certificate or CE type examination certificate:0075/014/162/04/19/1047 update 02-16/02/2022 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Resistance Features Material Handling | ||
Series ULTRANE 541 | ||
Number of Gloves 24 | ||
Safety Standard EN, EN ISO 21420:5/5 | ||
Standards/Approvals Does not contain more than 0.1 % of SVHC or any substance included in the annex XVII of the regulation n° 1907/2006, UE type certificate or CE type examination certificate:0075/014/162/04/19/1047 update 02-16/02/2022 | ||
EN 374 Chemical No | ||
EN 407 Thermal Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Mapa ULTRANE 541 Black Nitrile Work Gloves, Size 6
- Mapa ULTRANE 541 Black Nitrile Work Gloves, Size 8
- Mapa ULTRANE 541 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 541 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 541 Black Nitrile Work Gloves, Size 7
- Mapa ULTRANE 541 Black Nitrile Foam Work Gloves, Size 9
- Mapa ULTRANE 541 Black Nitrile Foam Work Gloves, Size 8
- Mapa ULTRANE 541 Black Nitrile Foam Work Gloves, Size 6
