Mapa ULTRANE 541 Black Nitrile Foam Work Gloves, Size 9
- RS Stock No.:
- 314-962
- Mfr. Part No.:
- 34541009
- Brand:
- Mapa
Subtotal (1 pair)*
$8.73
(exc. GST)
$9.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 42 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $8.73 |
*price indicative
- RS Stock No.:
- 314-962
- Mfr. Part No.:
- 34541009
- Brand:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nitrile Foam | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388, EN 407, ISO 13997 | |
| Series | ULTRANE 541 | |
| Standards/Approvals | CE Category 2, EN388, EN407, French decree of 05/08/2020, ISO 13997, OEKO TEX, regulation (EC) n°1272/2008 of the European Parliament and of the Council, regulation n° 1907/2006 of the European Parliament and of the Council (REACH), UE type certificate or CE type examination certificate:0075/014/162/04/19/1047 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nitrile Foam | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388, EN 407, ISO 13997 | ||
Series ULTRANE 541 | ||
Standards/Approvals CE Category 2, EN388, EN407, French decree of 05/08/2020, ISO 13997, OEKO TEX, regulation (EC) n°1272/2008 of the European Parliament and of the Council, regulation n° 1907/2006 of the European Parliament and of the Council (REACH), UE type certificate or CE type examination certificate:0075/014/162/04/19/1047 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Mapa ULTRANE 541 Black Nitrile Foam Work Gloves, Size 8
- Mapa ULTRANE 541 Black Nitrile Foam Work Gloves, Size 6
- Mapa ULTRANE 541 Black Nitrile Foam Work Gloves, Size 10
- Mapa ULTRANE 541 Black Nitrile Foam Work Gloves, Size 7
- Mapa ULTRANE 541 Black Nitrile Foam Work Gloves, Size 11
- Mapa ULTRANE 541 Black Nitrile Work Gloves, Size 9
- Mapa ULTRANE 541 Black Nitrile Work Gloves, Size 6
- Mapa ULTRANE 541 Black Nitrile Work Gloves Nitrile Coating
