Honeywell Safety 2400250 Grey Polyamide Work Gloves, Size 8, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

$129.65

(exc. GST)

$142.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$12.965$129.65

*price indicative

RS Stock No.:
284-6316
Mfr. Part No.:
2400250-08
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Work Gloves

Size

8

Material

Polyamide

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

20

Series

2400250

Resistance Features

Abrasion Resistant, Cut Resistant, Good Grip, Puncture Resistant, Tear Resistant

Safety Standard

CE, EN 388, EN 420

Coating

Polyurethane

Standards/Approvals

CE, EN 388-2003 Mechanical risks, EN 388:4121, EN 420-2003 Basic standards, ISO 9001/2000

RoHS Status: Exempt

The Honeywell Safety Grey polyamide knitted glove with polyurethane coating on the palm helps to obtain a glove that conforms snugly to the hand, with good dexterity. The glove offers maximum comfort and added sturdiness. The tight knit gives the glove perfect support, limits the penetration of dirt and offers a good touch.

The ventilated back and PU coating optimise the glove's breathability

The PU coating ensures a good grip

Its dark colour makes it more soil proof, thus ensuring a longer life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy