uvex phynomic F XG Black Polyamide, Steel, Elastane, High Performance Polyethylene Work Gloves, Size 12, Aqua Polymer
- RS Stock No.:
- 283-1604
- Mfr. Part No.:
- 6006812
- Brand:
- uvex
Subtotal (1 pack of 10 pairs)*
$318.44
(exc. GST)
$350.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $31.844 | $318.44 |
*price indicative
- RS Stock No.:
- 283-1604
- Mfr. Part No.:
- 6006812
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 12 | |
| Product Type | Work Gloves | |
| Material | Polyamide, Steel, Elastane, High Performance Polyethylene | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - TDM-100 Test | F | |
| EN388 Cut - Coup Test | X | |
| Coating | Aqua Polymer | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 10 | |
| Series | phynomic F XG | |
| Standards/Approvals | EN 407:2020, EN 388:2016 + A1:2018 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 12 | ||
Product Type Work Gloves | ||
Material Polyamide, Steel, Elastane, High Performance Polyethylene | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - TDM-100 Test F | ||
EN388 Cut - Coup Test X | ||
Coating Aqua Polymer | ||
Resistance Features Cut Resistant | ||
Number of Gloves 10 | ||
Series phynomic F XG | ||
Standards/Approvals EN 407:2020, EN 388:2016 + A1:2018 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
uvex phynomic F XG — maximum level of cut protection (cut level F) with excellent grip in oily conditions and touchscreen function
Maximum level of cut protection in combination with the best grip in oily conditions in its class. The Xtra Grip coating ensures excellent grip in oily areas and a long service life of the glove. For increased sustainability and safety. Uvex phynomic cut protection gloves come from our carbon-neutral production in Germany. They feel like a second skin, are sensitive and meet the highest requirements for protecting your health (proDERM®). Thanks to touchscreen compatibility with all common screens, tablets and mobile phones, there is no need to take off the Uvex phynomic F XG.
General features
• Lightweight and sensitive cut protection glove with the maximum cut protection level for mechanical activities in damp and oily areas
• Aqua polymer Xtra Grip coating on the Palm and fingertips
• Touchscreen compatibility
• The long service life of the glove reduces costs and waste
• Excellent fit, feels like a second skin
• Aqua polymer Xtra Grip coating on the Palm and fingertips
• Touchscreen compatibility
• The long service life of the glove reduces costs and waste
• Excellent fit, feels like a second skin
Comfort features
• Excellent tactile feel
• High level of breathability due to the porous foam coating
• Perfect fit due to slim-fit design and 3D-Ergo technology
• Safety glove free of allergenic accelerators — dermatologically approved (proDERM®) health protection and skin compatibility
• Suitable for allergy sufferers and a solvent-free alternative for PU gloves
• Free from harmful substances in line with OEKO-TEX® Standard 100
• High level of breathability due to the porous foam coating
• Perfect fit due to slim-fit design and 3D-Ergo technology
• Safety glove free of allergenic accelerators — dermatologically approved (proDERM®) health protection and skin compatibility
• Suitable for allergy sufferers and a solvent-free alternative for PU gloves
• Free from harmful substances in line with OEKO-TEX® Standard 100
Protection features
• Certified according to EN 388 (4 X 4 3 F), EN 407 (X 1 X X X X)
• Excellent grip in oily, slightly damp and dry areas
• Outstanding mechanical abrasion resistance of the aqua polymer Xtra Grip coating
• Very high level of cut protection and high tear resistance due to the optimal material composition
• No need to remove the glove thanks to touchscreen compatibility
• Protection against contact heat up to 100°C
• Optionally available with reinforced thumb crotch (uvex protexxion zone)
• Excellent grip in oily, slightly damp and dry areas
• Outstanding mechanical abrasion resistance of the aqua polymer Xtra Grip coating
• Very high level of cut protection and high tear resistance due to the optimal material composition
• No need to remove the glove thanks to touchscreen compatibility
• Protection against contact heat up to 100°C
• Optionally available with reinforced thumb crotch (uvex protexxion zone)
Application areas
• Cut protection (cut level F) for assembling and handling parts with very Sharp edges
• Metalworking and glass processing
• Inspection
• Food processing
• Sorting
• Packaging
• Working on industrial screens, tablets and mobile phones
• Maintenance and service work
• Metalworking and glass processing
• Inspection
• Food processing
• Sorting
• Packaging
• Working on industrial screens, tablets and mobile phones
• Maintenance and service work
Related links
- uvex Black Polyamide Elastane, High Performance Polyethylene Work Gloves
- uvex Black High Performance Polyethylene Elastane, Polyamide Work Gloves
- uvex Black Steel Elastane, High Performance Polyethylene Work Gloves
- uvex Black Anthracite Steel Elastane, High Performance Polyethylene Work Gloves
- uvex Blue Black Polyamide Elastane, High Performance Polyethylene Work Gloves
- uvex Black High Performance Polyethylene Elastane, Steel Work Gloves
- uvex White High Performance Polyethylene Work Glove
- uvex Grey High Performance Polyethylene Work Glove
