Jalas Tegera 517 Black, Green Leather Gloves, Size 10

Subtotal (1 pair)*

$25.32

(exc. GST)

$27.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 76 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$25.32

*price indicative

RS Stock No.:
281-9555
Mfr. Part No.:
517-10
Brand:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Product Type

Gloves

Size

10

Lining Material

Fleece

Material

Leather

Colour

Black, Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Resistance Features

Waterproof

Series

Tegera 517

Safety Standard

EN 388:2016, EN 420:2003, EN 511:2006

Standards/Approvals

CE Category 2, EAC, EN 388:2016 1121X, EN 420:2003+A1:2009, EN 511:2006 111, TP TC 019:2011, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The short wind and waterproof glove features a hook and loop fastener for comfort during active work, a thin lining for warmth in cold environments, and a good fit for all-round use, particularly for tasks requiring good fingertip sensitivity.

Good fit

Good fingertip sensitivity

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy