Portwest Green Cotton, Nitrile Rubber Work Gloves 330mm
- RS Stock No.:
- 282-3162
- Mfr. Part No.:
- A812-XS
- Brand:
- Portwest
Subtotal (1 pair)*
$6.17
(exc. GST)
$6.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $6.17 |
*price indicative
- RS Stock No.:
- 282-3162
- Mfr. Part No.:
- A812-XS
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Gloves | |
| Material | Cotton, Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| Overall Length | 330mm | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN ISO 21420:2020 Dexterity 5 EN 388:2016 + A1:2018 (4101X) EN ISO 374-1:2016 + A1:2018 Type A (AFJKLMNOPT) EN ISO 374-5:2016 Micro Organisms EN ISO 374-5:2016 Virus ISO 18889:2019 G2 | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Gloves | ||
Material Cotton, Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
Overall Length 330mm | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 1 | ||
Standards/Approvals EN ISO 21420:2020 Dexterity 5 EN 388:2016 + A1:2018 (4101X) EN ISO 374-1:2016 + A1:2018 Type A (AFJKLMNOPT) EN ISO 374-5:2016 Micro Organisms EN ISO 374-5:2016 Virus ISO 18889:2019 G2 | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
- RS Stock No. 2823161
- Mfr. Part No. A812-XL
1 Pair
$6.17
- RS Stock No. 2823160
- Mfr. Part No. A812-S
1 Pair
$6.17
- RS Stock No. 2823156
- Mfr. Part No. A812-2XL
1 Pair
$6.65
- RS Stock No. 2823157
- Mfr. Part No. A812-L
1 Pair
$6.52
Related links
- Portwest Green Cotton, Nitrile Work Glove 330mm
- Portwest Green Nitrile, Cotton Work Gloves 330mm
- Portwest Green Nitrile, Cotton Work Glove 330mm
- Portwest Green Nitrile, Cotton Glove 330mm
- Honeywell Safety TRICOTRIL 737 Green Cotton Size 10, Cotton Coating
- Ansell ActivArmr 47-200 Green Cotton Work Gloves Nitrile Coating
- Skytec EMG560 Green Cotton Chemical Resistant Gloves Nitrile Coating
- Honeywell Safety TRICOTRIL 737 Green Cotton Size 8, Cotton Coating












