Delta Plus CHEMSAFE PLUS VV836 Blue Polyamide Work Gloves, Size 10, Nitrile, PVC Coating
- RS Stock No.:
- 282-1161
- Mfr. Part No.:
- VV836BL10
- Brand:
- Delta Plus
Subtotal (1 pack of 6 pairs)*
$107.23
(exc. GST)
$117.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $17.872 | $107.23 |
*price indicative
- RS Stock No.:
- 282-1161
- Mfr. Part No.:
- VV836BL10
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cut Resistant, Pierce Resistant, Tear Resistant | |
| Safety Standard | EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Coating | Nitrile, PVC | |
| Number of Gloves | 12 | |
| Series | CHEMSAFE PLUS VV836 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374, EN388:2016+A1:2018 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cut Resistant, Pierce Resistant, Tear Resistant | ||
Safety Standard EN 388, EN ISO 374-1, EN ISO 374-5 | ||
Coating Nitrile, PVC | ||
Number of Gloves 12 | ||
Series CHEMSAFE PLUS VV836 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374, EN388:2016+A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Chemical glove offering a very good grip on objects handled during prolonged use. The nitrile coating gives people working in oily/greasy environmentsan excellent grip on the objects they handle.
Longer service life thanks to a double coating for excellent abrasion resistance
DMF-free
Silicon-free
Related links
- Delta Plus CHEMSAFE PLUS VV836 Blue Polyamide Work Gloves Nitrile, PVC Coating
- Delta Plus CHEMSAFE PLUS VV836 Blue Polyamide Work Gloves Nitrile, PVC Coating
- Delta Plus CHEMSAFE VV835 Green Polyamide Work Gloves Nitrile Foam Coating
- Delta Plus CHEMSAFE VV835 Green Polyamide Work Gloves Nitrile Foam Coating
- Delta Plus CHEMSAFE VV835 Green Acrylic Work Gloves Nitrile Foam Coating
- Delta Plus CHEMSAFE VV835 Green Polyamide Work Gloves Nitrile Foam Coating
- Delta Plus VV636BL Black Size 10, Nitrile Coating
- Delta Plus CHEMSAFE VV835 Green Polyamide Work Gloves Nitrile Foam Coating
