Delta Plus CHEMSAFE VV835 Green Polyamide Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 282-1156
- Mfr. Part No.:
- VV835VE08
- Brand:
- Delta Plus
Subtotal (1 pack of 6 pairs)*
$119.89
(exc. GST)
$131.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $19.982 | $119.89 |
*price indicative
- RS Stock No.:
- 282-1156
- Mfr. Part No.:
- VV835VE08
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 374-1, EN ISO 374-5 | |
| Resistance Features | Chemical Resistant | |
| Coating | Nitrile Foam | |
| Series | CHEMSAFE VV835 | |
| Standards/Approvals | EN388:2016+A1:2018, EN ISO 374-1, EN ISO 374-5 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 374-1, EN ISO 374-5 | ||
Resistance Features Chemical Resistant | ||
Coating Nitrile Foam | ||
Series CHEMSAFE VV835 | ||
Standards/Approvals EN388:2016+A1:2018, EN ISO 374-1, EN ISO 374-5 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Chemical glove combining comfort of use and prolonged use against hydrocarbons. The nitrile coating gives people working in oily/greasy environments an excellent grip on the objects they handle.
Longer service life thanks to a double coating for excellent abrasion resistance
Latex-free to reduce the risk of allergies
Nitrile means no risk of allergies for users
Related links
- Delta Plus CHEMSAFE VV835 Green Polyamide Work Gloves Nitrile Foam Coating
- Delta Plus CHEMSAFE VV835 Green Polyamide Work Gloves Nitrile Foam Coating
- Delta Plus CHEMSAFE VV835 Green Polyamide Work Gloves Nitrile Foam Coating
- Delta Plus CHEMSAFE VV835 Green Acrylic Work Gloves Nitrile Foam Coating
- Delta Plus CHEMSAFE VV835 Green Acrylic Work Gloves Nitrile Foam Coating
- Delta Plus CHEMSAFE VV835 Green Acrylic Work Gloves Nitrile Foam Coating
- Delta Plus CHEMSAFE PLUS VV836 Blue Polyamide Work Gloves Nitrile, PVC Coating
- Delta Plus CHEMSAFE PLUS VV836 Blue Polyamide Work Gloves Nitrile, PVC Coating
