Delta Plus HERCULE VV750 Black Acrylic, Polyamide Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 282-1141
- Mfr. Part No.:
- VV750NO10
- Brand:
- Delta Plus
Subtotal (1 pack of 10 pairs)*
$162.38
(exc. GST)
$178.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $16.238 | $162.38 |
*price indicative
- RS Stock No.:
- 282-1141
- Mfr. Part No.:
- VV750NO10
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Acrylic, Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | HERCULE VV750 | |
| Resistance Features | Waterproof, Cold Resistant, Thermal Insulation | |
| Number of Gloves | 20 | |
| Standards/Approvals | CE, EN420:2003+A1:200, EN 511, EN388:2016+A1:2018 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Acrylic, Polyamide | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series HERCULE VV750 | ||
Resistance Features Waterproof, Cold Resistant, Thermal Insulation | ||
Number of Gloves 20 | ||
Standards/Approvals CE, EN420:2003+A1:200, EN 511, EN388:2016+A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Waterproof , thermal glove up to mid-back, providing comfort and warmth retention for applications in extreme cold environments. It has Excellent resistance to cold and humidity, ideal for cold environments down to -30°C.
CE certified
Cold resistant
Related links
- Delta Plus HERCULE VV750 Black Acrylic Size 9, Nitrile Coating
- Delta Plus THRYM VV736 Black Polyamide Work Gloves Latex Coating
- Delta Plus VV712NO Black Size 10, Nitrile Coating
- Delta Plus VV636BL Black Size 10, Nitrile Coating
- Delta Plus VV712BC Grey Size 10, Nitrile Coating
- Maxisafe GNL224 Black Acrylic Work Gloves Nitrile Coating
- Unigloves 360FCT Black Acrylic Size 10, Nitrile Coating
- Ansell ActivArmr 97-011 Black Acrylic Size 10, Nitrile Coating
