Delta Plus VE730 Orange, Yellow Polyester Work Gloves, Size 8, Latex Coating
- RS Stock No.:
- 282-1028
- Mfr. Part No.:
- VE730OR08
- Brand:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
$54.62
(exc. GST)
$60.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $4.552 | $54.62 |
*price indicative
- RS Stock No.:
- 282-1028
- Mfr. Part No.:
- VE730OR08
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Colour | Orange, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Series | VE730 | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 24 | |
| Coating | Latex | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyester | ||
Colour Orange, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Series VE730 | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 24 | ||
Coating Latex | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove with a very good grip owing to its crinkle coating, ideal for dry and wet environments.
Protect against wearing
CE certified
Related links
- Delta Plus VE730 Orange Size 11, Latex Coating
- Delta Plus APOLLON VV733 Black Size 8, Latex Coating
- Delta Plus VE730OR Orange Yellow Polyester Work Gloves Latex Coating
- Delta Plus VE730OR Orange Yellow Polyester Work Gloves Latex Coating
- Delta Plus APOLLON VV733 Black Size 10, Latex Coating
- Delta Plus APOLLON VV733 Black Size 7, Latex Coating
- Delta Plus APOLLON VV733 Black Size 9, Latex Coating
- Showa Showa 310 Yellow Polyester Cotton Fibre Work Gloves Latex Coating
