Delta Plus VE702PG Grey Polyester Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 282-0989
- Mfr. Part No.:
- VE702PG11
- Brand:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
$19.34
(exc. GST)
$21.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 132 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $1.612 | $19.34 |
*price indicative
- RS Stock No.:
- 282-0989
- Mfr. Part No.:
- VE702PG11
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Series | VE702PG | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Polyester | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Series VE702PG | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove ideal for multipurpose work. The anti-slip properties of the polyurethane coating provides good grip.
CE certified
Related links
- Unigloves 290 g Grey Polyester (Liner) Work Gloves Polyurethane Coating
- Delta Plus VE702PESD White Carbon Fibre Size 11, Polyurethane Coating
- Delta Plus VE712GR Black Size 11, Nitrile Coating
- Delta Plus VE702GREEN Blue Polyester Glove Polyurethane Coating
- Delta Plus VENICUTD08 Blue Size 11, Polyurethane Coating
- Delta Plus VENICUTF03 Grey Work Gloves Polyurethane Coating
- Delta Plus VE702PN Black Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VENICUTD10 Black Size 11, Polyurethane Coating
