Delta Plus LA500 Green Cotton Work Gloves, Size 7, Latex Coating
- RS Stock No.:
- 282-0933
- Mfr. Part No.:
- LA50007
- Brand:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
$64.61
(exc. GST)
$71.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $5.384 | $64.61 |
*price indicative
- RS Stock No.:
- 282-0933
- Mfr. Part No.:
- LA50007
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Cotton | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | LA500 | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Number of Gloves | 24 | |
| Coating | Latex | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Waterproof | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Cotton | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series LA500 | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Number of Gloves 24 | ||
Coating Latex | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Waterproof | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Waterproof, mechanical glove up to mid-back with a very good grip owing to its rough coating, ideal for dry and wet environments. It has high-quality coating extends the life of the glove and provides excellent protection for the hand.
Protect against wearing
CE certified
Related links
- Delta Plus LA500 Green Cotton Work Gloves Latex Coating
- Delta Plus LA500 Green Cotton Work Gloves Latex Coating
- Delta Plus LA500 Green Cotton Work Gloves Latex Coating
- Delta Plus VENiseTTE VE920 Blue Cotton Work Gloves Latex Coating
- Ansell AlphaTec 62-401 Blue Cotton Work Gloves Latex Coating
- Ansell EDGE 48-305 Black Cotton Work Gloves Latex Coating
- DNC GL05 Green Cotton Size 7, Latex Coating
- Delta Plus VE733 Blue Size 7, Latex Coating
