Ansell AlphaTec 37-320 Yellow Nitrile Rubber Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 281-8787
- Mfr. Part No.:
- 37320070
- Brand:
- Ansell
Subtotal (1 pair)*
$2.82
(exc. GST)
$3.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $2.82 |
*price indicative
- RS Stock No.:
- 281-8787
- Mfr. Part No.:
- 37320070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nitrile Rubber | |
| Colour | Yellow | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| Safety Standard | EN 374, EN 388, EN 511, EN ISO 21420:2020 | |
| Series | AlphaTec 37-320 | |
| Resistance Features | Food Industry | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN374, EN388, EN511, EN ISO 21420:2020 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nitrile Rubber | ||
Colour Yellow | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
Safety Standard EN 374, EN 388, EN 511, EN ISO 21420:2020 | ||
Series AlphaTec 37-320 | ||
Resistance Features Food Industry | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN374, EN388, EN511, EN ISO 21420:2020 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Work Gloves - 37320070
This is a pair of work gloves specifically designed for food handling and processing tasks. Crafted from unflocked nitrile rubber, these gloves prioritise hygiene and user safety, reducing the risk of food contamination. The unique material offers excellent dexterity and tactile sensitivity, making them ideal for various applications within the food industry.
Features & Benefits
• 100% latex-free design minimises Type 1 allergy risks
• Unflocked interior reduces chances of food contamination
• NBR coating provides lightweight protection against chemicals
• Abrasion-resistant properties enhance glove durability
• Optimised thickness allows for superior dexterity and tactility
• Long cuff design extends protection to the forearm
Applications
• Suitable for dairy processing and fruit handling tasks
• Can be used for poultry processing operations
• Often employed in the preparation of meals requiring safe contact
• Applicable in fruit and vegetable processing environments
• Ideal for diverse food processing with food contact
How do these gloves provide safety in food handling?
The gloves feature a special unflocked nitrile rubber design that significantly reduces the risk of contamination, ensuring safe handling of food products. This feature is crucial in maintaining food safety standards across various processing environments.
What type of protection do these gloves offer against chemicals?
The nitrile coating delivers effective resistance against light acids, oils, and greases, making them suitable for handling various substances while ensuring user safety in the workplace.
How do the gloves support user comfort during extended use?
Designed for an optimal fit, these gloves offer flexibility and a comfortable feel, allowing users to wear them for prolonged periods without compromising performance or comfort.
Related links
- Ansell AlphaTec 37-320 Yellow Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-320 Yellow Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-320 Yellow Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-320 Yellow Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-310 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-300 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Work Gloves Nitrile Coating
