Coverguard Grey Leather Work Gloves 150mm

Subtotal (1 pack of 10 pairs)*

$148.07

(exc. GST)

$162.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$14.807$148.07

*price indicative

RS Stock No.:
281-6641
Mfr. Part No.:
1WEL100009
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Work Gloves

Size

9

Material

Leather

Colour

Grey

EN 388 Abrasion

2

Overall Length

150mm

EN 388 Tear

1

EN 388 Puncture

1

Series

EUROWELD 100

Resistance Features

Heat Resistant

Number of Gloves

10

EN 374 Chemical

No

Standards/Approvals

EN388:2016 +A1:2018, EN407:2004, EN420:2003 + A1:2009, EC type-examination certificate 0075/1747/162/04/21/0667, EN12477:2001+A1:2005

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Coverguard Euroweld 100 Gloves are superior full grain goat leather gloves. It has been provided with para-aramide stitch, wing thumb, elastic band on back of hand and a safety cuff in orange split leather.

Protection against heat

Extended service life

Comfort and flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy