Portwest A427 Red Polyester Gloves, Size 10, Polyvinyl Chloride Coating
- RS Stock No.:
- 281-6550
- Mfr. Part No.:
- A427-XL
- Brand:
- Portwest
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12
$52.27
(exc. GST)
$57.50
(inc. GST)
- RS Stock No.:
- 281-6550
- Mfr. Part No.:
- A427-XL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Polyester | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Coating | Polyvinyl Chloride | |
| Series | A427 | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size 10 | ||
Material Polyester | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Coating Polyvinyl Chloride | ||
Series A427 | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest general handling gloves are fully coated with a soft cotton interlock lining, offering excellent abrasion and liquid resistance. The collection includes latex, nitrile, polyurethane, and PVC coatings, providing a broad range of styles suitable for diverse tasks.
Phthalate free
Superb abrasion and tear resistance
Fully coated for maximum liquid protection
Maximum EN level 4 abrasion
Related links
- Portwest A427 Red Polyester General Handling Gloves Polyvinyl Chloride Coating
- RS PRO Blue Polyester Glove Polyvinyl Chloride Coating
- RS PRO RS Pro PVC dot work glove White Polyester Glove Polyvinyl Chloride Coating
- Ansell Edge 48-193 Brown Polyester Size 10, Polyvinyl Chloride Coating
- Portwest A827 Green Polyvinyl Chloride Glove Polyvinyl Chloride Coating
- RS PRO Blue Polyester Glove Polyvinyl Chloride Coating
- RS PRO Blue Polyester Glove Polyvinyl Chloride Coating
- RS PRO Blue Polyester Glove Polyvinyl Chloride Coating

