Lebon Protection EASYTOUCH Black Elastane, Polyamide Work Gloves, Size 12, Aqua Polymer Coating
- RS Stock No.:
- 277-8735
- Mfr. Part No.:
- EASYTOUCH-12
- Brand:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
$193.41
(exc. GST)
$212.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $19.341 | $193.41 |
*price indicative
- RS Stock No.:
- 277-8735
- Mfr. Part No.:
- EASYTOUCH-12
- Brand:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Work Gloves | |
| Size | 12 | |
| Material | Elastane, Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | B | |
| Number of Gloves | 10 | |
| Coating | Aqua Polymer | |
| Resistance Features | Cut Resistant | |
| Series | EASYTOUCH | |
| Safety Standard | EN 16350 | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Work Gloves | ||
Size 12 | ||
Material Elastane, Polyamide | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test B | ||
Number of Gloves 10 | ||
Coating Aqua Polymer | ||
Resistance Features Cut Resistant | ||
Series EASYTOUCH | ||
Safety Standard EN 16350 | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection EASYTOUCH Cut Protection Glove are the seamless knitted glove with texturized polyamide, mineral filament and carbon filament with elastane. It has Black BFR technology bi-polymer coating on palm and fingertips.
Elastic wrist
Good comfort and grip
Related links
- Lebon Protection EASYTOUCH Black Elastane Size 9, Aqua Polymer Coating
- Lebon Protection EASYTOUCH Black Elastane Size 7, Aqua Polymer Coating
- Lebon Protection EASYTOUCH Black Elastane Size 11, Aqua Polymer Coating
- Lebon Protection EASYTOUCH Black Elastane Size 6, Aqua Polymer Coating
- Lebon Protection EASYTOUCH Black Elastane Size 10, Aqua Polymer Coating
- Lebon Protection POWERTOUCH Blue Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection MASTERTOUCH Red Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection SKINTOUCH Grey Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
