uvex Phynomic airLite A ESD Black Elastane, Polyamide, Carbon Work Gloves, Size 10, Aqua Polymer Coating
- RS Stock No.:
- 277-6188
- Mfr. Part No.:
- 6003810
- Brand:
- uvex
Subtotal (1 pack of 10 pairs)*
$121.56
(exc. GST)
$133.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $12.156 | $121.56 |
*price indicative
- RS Stock No.:
- 277-6188
- Mfr. Part No.:
- 6003810
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Elastane, Polyamide, Carbon | |
| Colour | Black | |
| Series | Phynomic airLite A ESD | |
| Number of Gloves | 10 | |
| Resistance Features | Breathable | |
| Safety Standard | EN 388 | |
| Coating | Aqua Polymer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Elastane, Polyamide, Carbon | ||
Colour Black | ||
Series Phynomic airLite A ESD | ||
Number of Gloves 10 | ||
Resistance Features Breathable | ||
Safety Standard EN 388 | ||
Coating Aqua Polymer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The safety glove for the fifth sense – with touchscreen compatibility and ESD function
The Uvex phynomic airLite A ESD is the lightest safety glove in its class and offers a noticeable difference in wearer comfort. The new assembly glove combines high sensitivity and tactile feel with lightness and breathability, all in one glove. This makes the Uvex phynomic airLite A ESD perfect for precision work and handling very small or fine components — and you can still use almost all screens, tablets and mobile phones when you are wearing them.
General features
• The lightest and most sensitive Uvex phynomic cut protection glove in Cut Level A
• Outer material MADE from polyamide, elastane and carbon
• Breathable airLite aqua-polymer coating on Palm and fingertips
• Safety glove with touchscreen function – for use on almost all screens, tablets and mobile phones
• Outer material MADE from polyamide, elastane and carbon
• Breathable airLite aqua-polymer coating on Palm and fingertips
• Safety glove with touchscreen function – for use on almost all screens, tablets and mobile phones
Comfort features
• Very lightweight and breathable safety glove
• Outstanding sensitivity thanks to new breathable airLite aqua-polymer coating combined with fine liner (18 gauge)
• Safety gloves with knitted cuff and ergonomic fit
• Outstanding sensitivity thanks to new breathable airLite aqua-polymer coating combined with fine liner (18 gauge)
• Safety gloves with knitted cuff and ergonomic fit
Application areas
• Precision assembly work
• Precision work
• Sorting
• Quality control
• Precision work
• Sorting
• Quality control
Related links
- uvex Phynomic airLite A ESD Black Elastane Carbon Work Gloves Aqua Polymer Coating
- uvex Phynomic airLite A ESD Black Elastane Polyamide Work Gloves Aqua Polymer Coating
- uvex Phynomic airLite A ESD Black Carbon Elastane Work Gloves Aqua Polymer Coating
- uvex Phynomic airLite A ESD Black Carbon Elastane Work Gloves Aqua Polymer Coating
- uvex phynomic XG Black Elastane Size 10, Aqua Polymer Coating
- uvex phynomic C XG ESD Black Carbon Fibreglass Polyamide Work Gloves Aqua Polymer Coating
- uvex phynomic Lite Grey Elastane Size 10, Aqua Polymer Coating
- uvex phynomic XG Black Elastane Size 6, Aqua Polymer Coating
