Avit AVIT White Nylon Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 276-5895
- Distrelec Article No.:
- 301-47-113
- Mfr. Part No.:
- AV13075
- Brand:
- Avit
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$6.27
(exc. GST)
$6.90
(inc. GST)
- RS Stock No.:
- 276-5895
- Distrelec Article No.:
- 301-47-113
- Mfr. Part No.:
- AV13075
- Brand:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Nylon | |
| Colour | White | |
| Coating | Polyurethane | |
| Series | AVIT | |
| Resistance Features | General Purpose | |
| Safety Standard | EN 388, EN 420 | |
| Number of Gloves | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Product Type Gloves | ||
Size 10 | ||
Material Nylon | ||
Colour White | ||
Coating Polyurethane | ||
Series AVIT | ||
Resistance Features General Purpose | ||
Safety Standard EN 388, EN 420 | ||
Number of Gloves 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Avit gloves has PU coating to palm and fingers. It is suitable for general use.
It is made from Nylon
Weight 29g
Related links
- NITRAS SAFETY NITRAS White Nylon Glove Polyurethane Coating
- Avit AV13074 White Nylon Glove Polyurethane Coating
- NITRAS SAFETY NITRAS Grey Nylon Glove Polyurethane Coating
- NITRAS SAFETY NITRAS Black Nylon Glove Polyurethane Coating
- Traffi TG1360 Black Nylon Glove Polyurethane Coating
- Ansell HyFlex 11-618 Blue Nylon Glove Polyurethane Coating
- NITRAS SAFETY NITRAS SKIN Black Size 10, Polyurethane Coating
- RS PRO White Nylon Glove Polyurethane Coating

