Skytec SAPPHIRE AERO Black, Grey HPPE Work Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 275-5717
- Mfr. Part No.:
- SKG00042FD
- Brand:
- Skytec
Subtotal (1 pair)*
$24.12
(exc. GST)
$26.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 88 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $24.12 |
*price indicative
- RS Stock No.:
- 275-5717
- Mfr. Part No.:
- SKG00042FD
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | HPPE | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 2 | |
| Series | SAPPHIRE AERO | |
| Safety Standard | EN | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile Foam | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 7 | ||
Material HPPE | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 2 | ||
Series SAPPHIRE AERO | ||
Safety Standard EN | ||
Resistance Features Cut Resistant | ||
Coating Nitrile Foam | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a second skin cut resistant glove designed for optimal performance and comfort. This thin, soft glove allows for high dexterity tasks and features a protective coating over the fingers to guard against oils and liquids. The foam nitrile coating not only provides exceptional grip but also allows warm air and moisture to escape, ensuring dry and comfortable hands. With a reinforced thumb crotch for enhanced durability, touchscreen capabilities for device usage, and a design that facilitates easy movement and continuous wear. The breathable back of the hand further reduces perspiration.
Good cut resistant Level C
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
18 gauge seamless liner offers flexibility and comfort
Related links
- Skytec SAPPHIRE AERO Black Size 11, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 6, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 9, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 10, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 8, Nitrile Foam Coating
- Skytec SAPPHIRE AERO PU Black Size 7, Polyurethane Coating
- Skytec SAPPHIRE AERO Grey High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
