Skytec SAPPHIRE AERO Black, Grey HPPE Work Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 275-5700
- Mfr. Part No.:
- SKG00011FL
- Brand:
- Skytec
Subtotal (1 pair)*
$23.91
(exc. GST)
$26.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 26 October 2026
- Plus 70 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $23.91 |
*price indicative
- RS Stock No.:
- 275-5700
- Mfr. Part No.:
- SKG00011FL
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | HPPE | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN | |
| Series | SAPPHIRE AERO | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile Foam | |
| Standards/Approvals | Compliance certificate delivered by the notified body SATRA Technology Europe, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 11 | ||
Product Type Work Gloves | ||
Material HPPE | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN | ||
Series SAPPHIRE AERO | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Coating Nitrile Foam | ||
Standards/Approvals Compliance certificate delivered by the notified body SATRA Technology Europe, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a second skin cut resistant glove that seamlessly blends comfort with performance. This thin and soft glove provides a comfortable feel, allowing for high dexterity tasks. The foam nitrile coating not only delivers exceptional grip but also facilitates the escape of warm air and moisture from inside, ensuring dry and comfortable hands. The reinforced thumb crotch enhances durability, while the design prioritizes easy movement and prolonged wear. Additionally, the breathable back of the hand reduces perspiration.
Cut resistant Level C
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
18 gauge seamless liner offers flexibility and comfort
Related links
- Skytec SAPPHIRE AERO Black Size 6, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 7, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Grey High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 9, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 10, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 8, Nitrile Foam Coating
- Skytec SAPPHIRE AERO PU Black Size 7, Polyurethane Coating
- Skytec SAPPHIRE NANO FOAM Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
