North WorkEasy 13G GY PU A3/C Grey Polyurethane Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 274-1682
- Mfr. Part No.:
- WE23-5113G-6/XS
- Brand:
- North
Subtotal (1 pack of 10 pairs)*
$112.75
(exc. GST)
$124.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $11.275 | $112.75 |
*price indicative
- RS Stock No.:
- 274-1682
- Mfr. Part No.:
- WE23-5113G-6/XS
- Brand:
- North
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Gloves | |
| Size | 6 | |
| Material | Polyurethane | |
| Lining Material | Fibre De Verre, High Performance Polyethylene, Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | WorkEasy 13G GY PU A3/C | |
| Safety Standard | EN 388, EN ISO 21420 | |
| Coating | Polyurethane | |
| Number of Gloves | 1 | |
| Standards/Approvals | Conformity with azo dyes and REACH | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Gloves | ||
Size 6 | ||
Material Polyurethane | ||
Lining Material Fibre De Verre, High Performance Polyethylene, Polyester | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series WorkEasy 13G GY PU A3/C | ||
Safety Standard EN 388, EN ISO 21420 | ||
Coating Polyurethane | ||
Number of Gloves 1 | ||
Standards/Approvals Conformity with azo dyes and REACH | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
Non Compliant
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety WorkEasy 13G GY PU A3/C Grey Polyurethane Glove Polyurethane Coating
- Honeywell Safety WorkEasy 13G GY PU A3/C Grey Polyurethane Glove Polyurethane Coating
- Honeywell Safety WorkEasy 13G GY PU A3/C Grey Polyurethane Glove Polyurethane Coating
- Honeywell Safety WorkEasy 13G GY PU A3/C Grey Polyurethane Glove Polyurethane Coating
- Honeywell Safety WorkEasy 13G GY PU A3/C Grey Polyurethane Glove Polyurethane Coating
- Honeywell Safety WorkEasy 13G GY PU 1 Grey Polyurethane Glove Polyurethane Coating
- Honeywell Safety WorkEasy 13 GY NT A3/C White Nitrile Glove Nitrile Coating
- Honeywell Safety WorkEasy 13G GY PU 1 Grey Polyurethane Glove Polyurethane Coating
