North WorkEasy 13G GY PU A3/C Grey Polyurethane Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 274-1680
- Mfr. Part No.:
- WE23-5113G-10/XL
- Brand:
- North
Subtotal (1 pack of 10 pairs)*
$112.75
(exc. GST)
$124.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $11.275 | $112.75 |
*price indicative
- RS Stock No.:
- 274-1680
- Mfr. Part No.:
- WE23-5113G-10/XL
- Brand:
- North
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Size | 10 | |
| Product Type | Gloves | |
| Lining Material | Fibre De Verre, High Performance Polyethylene, Polyester | |
| Material | Polyurethane | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388, EN ISO 21420 | |
| Series | WorkEasy 13G GY PU A3/C | |
| Number of Gloves | 1 | |
| Coating | Polyurethane | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388, EN ISO 21420 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Size 10 | ||
Product Type Gloves | ||
Lining Material Fibre De Verre, High Performance Polyethylene, Polyester | ||
Material Polyurethane | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388, EN ISO 21420 | ||
Series WorkEasy 13G GY PU A3/C | ||
Number of Gloves 1 | ||
Coating Polyurethane | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388, EN ISO 21420 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Honeywell Safety gloves provides abrasion, tear and puncture resistance. The reliable materials and workmanship of WorkEasy gloves will help to ensure the protection, comfort and productivity. Ultra-light mesh in HPPE/Fiberglass. Grey coating in polyurethane. Standards: EN388: 4X32C, EN ISO 21420, Compliance with colorants azo and REACH.
Risk protection mechanics and cuts
EN ISO 21420 and EN 388 certified
Related links
- Honeywell Safety WorkEasy 13G GY PU A3/C Grey Polyurethane Glove Polyurethane Coating
- Honeywell Safety WorkEasy 13G GY PU A3/C Grey Polyurethane Glove Polyurethane Coating
- Honeywell Safety WorkEasy 13G GY PU A3/C Grey Polyurethane Glove Polyurethane Coating
- Honeywell Safety WorkEasy 13G GY PU A3/C Grey Polyurethane Glove Polyurethane Coating
- Honeywell Safety WorkEasy 13G GY PU A3/C Grey Polyurethane Glove Polyurethane Coating
- Honeywell Safety WorkEasy 13G GY PU 1 Grey Polyurethane Glove Polyurethane Coating
- Honeywell Safety WorkEasy 13 GY NT A3/C White Nitrile Glove Nitrile Coating
- Honeywell Safety WorkEasy 13G GY PU 1 Grey Polyurethane Glove Polyurethane Coating
