Honeywell Safety FLEXTRIL 211 Black, Green Nitrile Rubber Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 274-1662
- Mfr. Part No.:
- 33-3150E/9L
- Brand:
- Honeywell Safety
Subtotal (1 pack of 12 pairs)*
$197.88
(exc. GST)
$217.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $16.49 | $197.88 |
*price indicative
- RS Stock No.:
- 274-1662
- Mfr. Part No.:
- 33-3150E/9L
- Brand:
- Honeywell Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Nitrile Rubber | |
| Colour | Black, Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 388 | |
| Coating | Nitrile | |
| Series | FLEXTRIL 211 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Gloves | ||
Size 9 | ||
Material Nitrile Rubber | ||
Colour Black, Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 388 | ||
Coating Nitrile | ||
Series FLEXTRIL 211 | ||
EN 374 Chemical Yes | ||
Standards/Approvals No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Honeywell Safety flextril gloves are breathable and anti slippery. It provides comfort and protection from the fatigue. Cut resistance A1/A with micro foam, Nylon. Length: 35 cm. Materials destined for entering in contact with foodstuffs food. Standards: EN388: 4X21A, EN ISO374-1 Type A JKMOPT, EN407:X1XXXX.
Good grip in wet or humid environments
High protection against chemicals
- RS Stock No. 2741660
- Mfr. Part No. 33-3150E/7S
Each
$17.313
- RS Stock No. 2741665
- Mfr. Part No. 33-3765E/7S
Each
$31.857
- RS Stock No. 2741658
- Mfr. Part No. 33-3150E/10XL
Each
$16.49
- RS Stock No. 2741661
- Mfr. Part No. 33-3150E/8M
Each
$17.313
Related links
- Honeywell Safety FLEXTRIL 211 Black Size 11, Nitrile Coating
- Honeywell Safety FLEXTRIL 211 Black Size 7, Nitrile Coating
- Honeywell Safety FLEXTRIL 211 Black Size 10, Nitrile Coating
- Honeywell Safety FLEXTRIL 211 Black Size 8, Nitrile Coating
- Honeywell Safety FLEXTRIL 231 Black Size 9, Nitrile Coating
- Honeywell Safety FLEXTRIL 231 Black Size 8, Nitrile Coating
- Honeywell Safety FLEXTRIL 231 Black Size 10, Nitrile Coating
- Honeywell Safety FLEXTRIL 231 Black Size 7, Nitrile Coating












