Honeywell Safety FLEXTRIL 101V Blue Nitrile Rubber Gloves, Size 10, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

$50.71

(exc. GST)

$55.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$4.226$50.71

*price indicative

RS Stock No.:
274-1648
Mfr. Part No.:
32-3011E/10XL/N
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Gloves

Size

10

Material

Nitrile Rubber

Colour

Blue

EN 388 Abrasion

2

EN 388 Tear

0

EN 388 Puncture

1

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

X

EN 388 Blade

Yes

Resistance Features

Chemical Resistant

Safety Standard

EN 388

Number of Gloves

2

Coating

Nitrile

Series

FLEXTRIL 101V

EN 374 Chemical

Yes

Standards/Approvals

No

EN 511 Cold

No

EN 407 Thermal

No

Non Compliant

COO (Country of Origin):
LK
The Honeywell Safety flextril gloves are breathable and anti slippery. It provides comfort and protection from the fatigue. 11 mil/0.28 mm unlined, Length: 33 cm, Materials destined for entering in contact with foodstuffs food Standards: EN388: 2X01X EN ISO374-1 Type A JKONPT EN ISO374-5.

Good grip in wet or humid environments

High protection against chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy