Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Hand Protection
Work Gloves
Gauntlet Electrician Class 2 14 Inch Len
RS Stock No.:
274-1108
Mfr. Part No.:
RE2360-09
Brand:
BM Polyco
Discontinued product
RS Stock No.:
274-1108
Mfr. Part No.:
RE2360-09
Brand:
BM Polyco
Legislation and Compliance
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
Attribute
Value
Glove Material
Latex
Main Colour of Glove
Yellow
Glove Coating
Latex
EN374 Chemical
No
EN511 Cold
No
EN407 Thermal
No
Complies with EN 61340-5-1
No
Related links
IDC Tools
Connector Wrenches
Connector Tool Kits
RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
RS PRO Zinc Alloy 5-way Control Cabinet Key
RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
Draw Wires & Fish Tapes
RS PRO 5L PP Narrow Neck Carboy Bottle