ATG MaxiCut Ultra Blue Polyester, Tungsten, UHMWPE, Nylon, Elastane Work Gloves, Size 10 240mm, Nitrile Foam Coating
- RS Stock No.:
- 273-1509
- Mfr. Part No.:
- 443745-10B
- Brand:
- ATG
Subtotal (1 pair)*
$31.74
(exc. GST)
$34.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $31.74 |
*price indicative
- RS Stock No.:
- 273-1509
- Mfr. Part No.:
- 443745-10B
- Brand:
- ATG
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyester, Tungsten, UHMWPE, Nylon, Elastane | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| Overall Length | 240mm | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 4 | |
| EN388 Cut - TDM-100 Test | C | |
| Series | MaxiCut Ultra | |
| Coating | Nitrile Foam | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EN 388:2016 + A1:2018, ANSI/ISEA 105 (2016) | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyester, Tungsten, UHMWPE, Nylon, Elastane | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
Overall Length 240mm | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 4 | ||
EN388 Cut - TDM-100 Test C | ||
Series MaxiCut Ultra | ||
Coating Nitrile Foam | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EN 388:2016 + A1:2018, ANSI/ISEA 105 (2016) | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG Blue Polyester Tungsten Nylon Work Gloves 240mm
- ATG Blue UHMWPE Polyester Tungsten Work Gloves 240mm
- ATG Blue Nylon UHMWPE Spandex Work Gloves 240mm
- ATG Blue UHMWPE Tungsten Spandex Work Glove 240mm
- ATG Blue UHMWPE Spandex Polyester Work Glove 240mm
- ATG Blue Nylon Spandex UHMWPE Work Glove 240mm
- ATG MaxiCut Oil Black Polyester Tungsten Size 10, NBR Coating
- ATG Maxicut Green Polyester Tungsten, UHMWPE Glove
