Ansell ActivArmr 42-445 Grey Polyester Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 272-8958
- Mfr. Part No.:
- 42445100
- Brand:
- Ansell
Subtotal (1 pair)*
$37.85
(exc. GST)
$41.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $37.85 |
*price indicative
- RS Stock No.:
- 272-8958
- Mfr. Part No.:
- 42445100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 2 | |
| Series | ActivArmr 42-445 | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant, Puncture Resistant, Oil Resistant, Heat Resistant, Abrasion Resistant | |
| EN 374 Chemical | No | |
| Standards/Approvals | ANSI/ISEA 105-2024, EN 407, EN 388:2016 (2241B), CE | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 10 | ||
Material Polyester | ||
Colour Grey | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 2 | ||
Series ActivArmr 42-445 | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant, Puncture Resistant, Oil Resistant, Heat Resistant, Abrasion Resistant | ||
EN 374 Chemical No | ||
Standards/Approvals ANSI/ISEA 105-2024, EN 407, EN 388:2016 (2241B), CE | ||
EN 407 Thermal Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Ansell Gloves - 42445100
This heat-resistant glove is specifically designed to provide robust protection for your hands in various industrial environments. With a unique combination of materials and construction, it offers reliable performance against heat exposure and physical hazards. These gloves are ideal for ensuring safety while handling hot and dry objects, making them a reliable choice for professionals in the automotive, electrical, and mechanical industries.
Features & Benefits
• Insulated with non-woven felt for enhanced heat protection
• Bonded nitrile coating for superior grip on slippery surfaces
• Outseam-free design optimises dexterity and comfort
• EN388 rated for cut, abrasion, and puncture resistance
• Provides reliable wrist protection during hazardous tasks
• Suitable for handling materials at temperatures up to 200°C
Applications
• Suitable for press injection moulding processes
• Often employed in automotive assembly lines
• Can be used for handling moulded structural parts
• Applicable in testing and welding operations
How do these gloves protect against heat?
The gloves feature a full-length heat barrier made from non-woven felt insulation, effectively shielding hands from intermittent contact with dry heat up to 200°C.
What makes these gloves suitable for industrial use?
The combination of a nitrile coating and robust construction ensures protection from cuts, abrasions, and punctures, making them ideal for demanding industrial environments.
What maintenance is required for these gloves?
It is recommended to inspect the gloves frequently for any signs of wear or damage, and to clean them according to the manufacturer's guidelines to ensure optimal performance and longevity.
Related links
- Ansell ActivArmr 42-445 Grey Polyester Heat & Cold Resistant Gloves, Nitrile Coating
- Ansell ActivArmr 42-445 Grey Polyester Light Duty Impact Resistant Gloves Polyvinyl Chloride Coating
- RS PRO Grey Polyester Glove Nitrile Coating
- Showa S-TEX 376 Grey Polyester Size 10, Nitrile Coating
- Ansell Hynit 32-125 Blue Cotton Size 10, Nitrile Coating
- Wonder Grip WG522 Blue Size 10/XL, Nitrile Coating
- Ansell ActivArmr 97-011 Black Acrylic Glove Nitrile Coating
- Portwest A120 White Elastic Size 10 Nitrile PVC Coating
