Polyco Healthline White Leather Work Gloves, Size 11
- RS Stock No.:
- 272-3449
- Mfr. Part No.:
- REPRO-11NB
- Brand:
- Polyco Healthline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-3449
- Mfr. Part No.:
- REPRO-11NB
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 1 | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 1 | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Polyco Healthline White Leather General Handling Gloves, Size 9
- Polyco Healthline Grey General Handling Gloves, Size 10
- Polyco Healthline Yellow Latex General Handling Gloves Latex Coating
- Liscombe 421 Grey Leather General Handling Size 12
- Polyco Healthline White Latex Disposable Gloves 90 per Pack
- Polyco Healthline White Cotton, Polyester Glove
- Polyco Healthline Finity White Water-Based Polymer Disposable Gloves 100 per Pack
- Polyco Healthline Electricians Gloves Grey Leather Electricians Gloves Uncoated Coating
