uvex 60054 Orange Polyamide, Elastane Work Gloves, Size 6, Aqua Polymer Foam Coating
- RS Stock No.:
- 272-2771
- Mfr. Part No.:
- 6005406
- Brand:
- uvex
Subtotal (1 pair)*
$14.56
(exc. GST)
$16.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $14.56 |
*price indicative
- RS Stock No.:
- 272-2771
- Mfr. Part No.:
- 6005406
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Polyamide, Elastane | |
| Colour | Orange | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| Resistance Features | Tear Resistant, Abrasion Resistant | |
| Series | 60054 | |
| Number of Gloves | 2 | |
| Coating | Aqua Polymer Foam | |
| Safety Standard | EN 388 | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Polyamide, Elastane | ||
Colour Orange | ||
EN 388 Abrasion 3 | ||
EN 388 Tear Yes | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
Resistance Features Tear Resistant, Abrasion Resistant | ||
Series 60054 | ||
Number of Gloves 2 | ||
Coating Aqua Polymer Foam | ||
Safety Standard EN 388 | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
uvex phynomic x-foam HV – finger protection with break sections
The Uvex phynomic series includes many different models and is ideally suited to all activities requiring a delicate touch. These safety gloves fit like a second skin and are particularly light and flexible, without making the hands sweat. A seamless break section is integrated into the fingers of the Uvex phynomic x-foam HV, significantly reducing the tear resistance and thus hugely reducing the risk of Serious hand injuries when using manually operated screwdrivers.
General features
• A unique safety glove with break sections
• Aqua-polymer foam coating on the Palm and fingertips
• Colour: grey, orange
• Available in sizes: 6 to 12
• Aqua-polymer foam coating on the Palm and fingertips
• Colour: grey, orange
• Available in sizes: 6 to 12
Comfort features
• Highly breathable coating
• Outstanding tactile feel when assembling parts
• Very good skin compatibility, dermatologically tested (uvex Pure standard)
• Free from hazardous substances in accordance with OEKO-TEX® Standard 100
• Very good skin compatibility – dermatologically tested by the proDERM Institute for Applied Dermatological Research (proDerm studies: 11.0356-02, 11.0482-11)
• Outstanding tactile feel when assembling parts
• Very good skin compatibility, dermatologically tested (uvex Pure standard)
• Free from hazardous substances in accordance with OEKO-TEX® Standard 100
• Very good skin compatibility – dermatologically tested by the proDERM Institute for Applied Dermatological Research (proDerm studies: 11.0356-02, 11.0482-11)
Protection features
• Certified in line with EN 388:2016 (3 1 X 1 X)
• Reduced tear resistance in the fingers due to seamless break sections, which significantly reduce the risk of hand injuries
• Very good mechanical abrasion resistance thanks to the highly damp-resistant aqua-polymer foam coating
• Very good grip in dry and slightly damp areas
• Reduced tear resistance in the fingers due to seamless break sections, which significantly reduce the risk of hand injuries
• Very good mechanical abrasion resistance thanks to the highly damp-resistant aqua-polymer foam coating
• Very good grip in dry and slightly damp areas
Application areas
• May be suitable for use when handling moving machine parts
• A careful hazard analysis with support from our Uvex hand protection specialists is essential before use!
• A careful hazard analysis with support from our Uvex hand protection specialists is essential before use!
Related links
- uvex Uvex phynomic Orange Polyamide Size 12, Aqua Polymer Foam Coating
- uvex Uvex phynomic Blue Polyamide Size 9, Aqua Polymer Foam Coating
- uvex Phynomic airLite A ESD Black Carbon Elastane Work Gloves Aqua Polymer Coating
- uvex Uvex phynomic Blue Elastane Size 9, Aqua Polymer Foam Coating
- uvex Uvex phynomic Blue Elastane Size 8, Aqua Polymer Foam Coating
- uvex Phynomic Allround Grey Elastane Size 10, Aqua Polymer Foam Coating
- Delta Plus VENICUTF02 Navy Nitrile Work Gloves Aqua Polymer Foam Coating
- uvex Phynomic airLite A ESD Black Carbon Elastane Work Gloves Aqua Polymer Coating
