uvex Uvex phynomic Blue Elastane, Polyamide Work Gloves, Size 9, Aqua Polymer Foam Coating
- RS Stock No.:
- 288-107
- Mfr. Part No.:
- 6006109
- Brand:
- uvex
Subtotal (1 pack of 10 pairs)*
$123.92
(exc. GST)
$136.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $123.92 | $12.392 |
*price indicative
- RS Stock No.:
- 288-107
- Mfr. Part No.:
- 6006109
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Elastane, Polyamide | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Uvex phynomic | |
| Number of Gloves | 20 | |
| Coating | Aqua Polymer Foam | |
| Safety Standard | EN 420:2003 + A1:2009, EN 388:2016 | |
| Resistance Features | Humidity Resistant | |
| Standards/Approvals | EN 388:2016, EN 420:2003 + A1:2009 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Elastane, Polyamide | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Uvex phynomic | ||
Number of Gloves 20 | ||
Coating Aqua Polymer Foam | ||
Safety Standard EN 420:2003 + A1:2009, EN 388:2016 | ||
Resistance Features Humidity Resistant | ||
Standards/Approvals EN 388:2016, EN 420:2003 + A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
uvex phynomic wet Plus – a grip on everything, inside and outside
The Uvex phynomic series is Ideal for all types of work where a high level of feeling is required. These safety gloves fit like a second skin and are particularly light and flexible, without making the hands sweat. The anthracite-coloured aqua-polymer foam coating of the Uvex phynomic wet offers outstanding protection against humidity.
General features
• Safety glove with water-repellent aqua-polymer foam coating for use outdoors
• Aqua-polymer foam coating on palm, fingertips and parts of the back of the hand
• Colour: blue, anthracite
• Available in sizes: 6 to 12
• Aqua-polymer foam coating on palm, fingertips and parts of the back of the hand
• Colour: blue, anthracite
• Available in sizes: 6 to 12
Comfort features
• High level of breathability with the aqua-polymer foam coating
• Very good tactile feel when assembling parts
• Perfect fit with 3D Ergo technology
• Excellent skin tolerance, confirmed by dermatologists (uvex Pure Standard)
• Free of harmful substances in line with OEKO-Tex® Standard 100
• Excellent skin tolerance – confirmed by the proDERM Institute for Applied Dermatological Research (proDerm studies: 11.0356-02, 11.0482-11)
• Very good tactile feel when assembling parts
• Perfect fit with 3D Ergo technology
• Excellent skin tolerance, confirmed by dermatologists (uvex Pure Standard)
• Free of harmful substances in line with OEKO-Tex® Standard 100
• Excellent skin tolerance – confirmed by the proDERM Institute for Applied Dermatological Research (proDerm studies: 11.0356-02, 11.0482-11)
Protection features
• Certified in line with EN 388:2016 (3 1 3 1 X)
• Outstanding mechanical abrasion resistance thanks to the Durable coating
• Very good grip in damp, wet and oily areas
• Outstanding mechanical abrasion resistance thanks to the Durable coating
• Very good grip in damp, wet and oily areas
Application areas
• Precision work
• Assembly
• Maintenance
• Repair work
• Assembly
• Maintenance
• Repair work
Related links
- uvex Uvex phynomic Blue Polyamide Size 9, Aqua Polymer Foam Coating
- uvex Uvex phynomic Blue Elastane Size 8, Aqua Polymer Foam Coating
- uvex Uvex phynomic Orange Polyamide Size 12, Aqua Polymer Foam Coating
- uvex Phynomic Allround Grey Elastane Size 10, Aqua Polymer Foam Coating
- uvex 60054 Orange Polyamide Size 6, Aqua Polymer Foam Coating
- uvex phynomic XG Black Elastane Size 9, Aqua Polymer Coating
- uvex phynomic Lite Grey Elastane Size 9, Aqua Polymer Coating
- uvex phynomic C XG ESD Black Carbon Fibreglass Polyamide Work Gloves Aqua Polymer Coating
