Portwest Silver Stainless Steel Gloves, Size 8 37mm
- RS Stock No.:
- 271-8877
- Mfr. Part No.:
- AC01SIRM
- Brand:
- Portwest
Subtotal (1 pair)*
$200.78
(exc. GST)
$220.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $200.78 |
*price indicative
- RS Stock No.:
- 271-8877
- Mfr. Part No.:
- AC01SIRM
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Overall Length | 37mm | |
| Number of Gloves | 1 | |
| Resistance Features | Food Industry | |
| Standards/Approvals | EN 1082-1 CE Food Safe | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size 8 | ||
Material Stainless Steel | ||
Colour Silver | ||
Overall Length 37mm | ||
Number of Gloves 1 | ||
Resistance Features Food Industry | ||
Standards/Approvals EN 1082-1 CE Food Safe | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Chainmail glove
s- AC01
The Chainmail glove
s Portwest AC01 perfect for meat processing environments when protection against sharp blades is vital. Clip fastening for improved hygiene to reduce bacteria build up. Ambidextrous to suit right and left handed users. Sold singly.
● Made from stainless steel chainmail for maximum protection;● Ideal for meat processing;● These gloves are ambidextrous and are suitable for left or right handed users for added functionality;● Suited for food processing plants and resistant to greases, animal fats and oils;● Can be used in food industries (metal detectable);● Sold in singles;● CE certified;● CE foodsafe;● UKCA marked
Related links
- Portwest AC01 Silver Stainless Steel Work Gloves, Size S/XL
- Portwest AC10 Silver Stainless Steel Work Gloves PVC Coating
- Showa S-TEX 376 Grey Polyester Size 10, Nitrile Coating
- Lebon Protection FLEXFIT-10 Grey Elastane Polyamide Size 10, Polyurethane Coating
- Lebon Protection FLEXFIT-9 Grey Elastane Polyamide Size 9, Polyurethane Coating
- Lebon Protection FLEXFIT-6 Grey Elastane Polyamide Size 6, Polyurethane Coating
- Lebon Protection FLEXFIT-7 Grey Elastane Polyamide Size 7, Polyurethane Coating
- Lebon Protection FLEXFIT-11 Grey Elastane Polyamide Size 11, Polyurethane Coating
