Portwest Black Zinc Alloy, Santoprene, Acetal Copolymer Glove Grabber 60 mm
- RS Stock No.:
- 271-8841
- Mfr. Part No.:
- A001BKR
- Brand:
- Portwest
Subtotal (1 pack of 40 units)*
$315.36
(exc. GST)
$346.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 30 March 2026
- Plus 80 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 40 + | $7.884 | $315.36 |
*price indicative
- RS Stock No.:
- 271-8841
- Mfr. Part No.:
- A001BKR
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Glove Grabber | |
| Material | Zinc Alloy, Santoprene, Acetal Copolymer | |
| Colour | Black | |
| Overall Length | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Glove Grabber | ||
Material Zinc Alloy, Santoprene, Acetal Copolymer | ||
Colour Black | ||
Overall Length 60mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Gloves clip- A001
The convenient way to hold on to your gloves. Clips to a belt loop. A carefully selected range of coatings, including latex, nitrile, polyurethane and PVC, provides a broad range of styles suited to a diverse range of tasks.
● Gloves are kept safe and secure
● Safety breakaway which prevents entanglement
● Easy to clip-on
● Retail box which aids presentation for retail sales
Related links
- RS PRO Black Zinc Alloy Locking Handle, Swing
- Fluke Black Aluminium Zinc Alloy IP67 Inspection Window for use with NEMA 12 Enclosure, NEMA 4 Enclosure
- RS PRO Black Die Cast Zinc Alloy Over Moulded with Polyamide Cabinet Lock Key
- Portwest Black Polyester Acrylic, Elastic Glove 60 mm Cold Resistant
- Portwest Black Acrylic Nitrile Sandy, Elastic Glove 60 mm Cold Resistant
- RS PRO Acetal Copolymer NPT Valve Flexible Coolant Hose
- RS PRO Acetal Copolymer Non-Return Valve Flexible Coolant Hose
- RS PRO Acetal Copolymer Push-in Flexible Coolant Hose 3-Way Manifold
