NXG P-8138 Black, Green Nitrile Work Gloves, Size 13, Nitrile Coating

Subtotal (1 pack of 6 pairs)*

$376.61

(exc. GST)

$414.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$62.768$376.61

*price indicative

RS Stock No.:
269-2032
Mfr. Part No.:
P-8138-13
Brand:
NXG
Find similar products by selecting one or more attributes.
Select all

Brand

NXG

Product Type

Work Gloves

Size

13

Material

Nitrile

Lining Material

Nitrile

Colour

Black, Green

Resistance Features

Cut Resistant

Safety Standard

AS, EN 388:2016, NZS

Series

P-8138

Coating

Nitrile

Number of Gloves

12

Standards/Approvals

CERTIFIED PRODUCT AS/NZS 2161.3:2020 LIC:BMP 757372LIC:BMP 757372C, EN 388:2016 4X42FP

RoHS Status: Exempt

COO (Country of Origin):
CN
The NXG black dog impact cut F glove is a super lightweight cut level F glove that offers excellent cut level F protection combined with flexible impact protection. It has durable and breathable nitrile coating.

Excellent fit, breathability and comfort

Cut level F resistance

Touchscreen compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy