Ansell AlphaTec Solvex Green Nitrile Rubber Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 217-4958
- Mfr. Part No.:
- 37175070
- Brand:
- Ansell
Subtotal (1 box of 12 units)*
$86.60
(exc. GST)
$95.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 9 unit(s), ready to ship
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $86.60 | $7.217 |
*price indicative
- RS Stock No.:
- 217-4958
- Mfr. Part No.:
- 37175070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | AlphaTec Solvex | |
| Safety Standard | No | |
| Number of Gloves | 12 | |
| Coating | Nitrile | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series AlphaTec Solvex | ||
Safety Standard No | ||
Number of Gloves 12 | ||
Coating Nitrile | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- MY
Ansell AlphaTec Solvex Work Gloves, size 6, Nitrile Material - 37175060
These work gloves offer versatile protection against chemicals and are designed for heavy-duty applications. Crafted from durable nitrile, these green gloves provide an exceptional safeguard for workers' hands in various industrial environments. With a glove size of 6 and a variety of applications, they ensure safety and comfort throughout the day.
Features & Benefits
• Chemical resistant gloves provide excellent protection from hazards
• High-performance nitrile material enhances durability and strength
• Improved flexibility ensures comfort and dexterity during use
• Excellent snag, puncture, and abrasion resistance for reliability
• Cotton flocking reduces sweat for extended wear
Applications
• Used for handling rough machined metal parts
• Suitable for equipment repair and maintenance tasks
• Ideal for painting or cleaning tools and robots
• Effective in loading and unloading process equipment
• Applicable for filling, blending, and charging raw materials
The Ansell's AlphaTec® Solvex® 37-175 series gloves are high performance nitrile compound ,providing an outstanding combination of chemical resistance and strength, for optimal results in wet or dry work environments. It is 7 in size with length of 330 mm .The glove offers a far superior snag, puncture and abrasion protection, compared with rubber or neoprene gloves
What makes these gloves suitable for chemical handling tasks?
Fully reusable, with an unequalled abrasion resistance
Provides superb comfort for the wearer
Complies with FDA food handling requirements
The gloves are constructed from high-performance nitrile, which provides an outstanding combination of chemical resistance and strength. This makes them suitable for tasks that involve exposure to various chemical hazards.
How do these gloves perform in terms of grip and comfort?
The design features a sandpatch finish that offers a smooth surface, enhancing grip while ensuring comfort during prolonged use. This is particularly beneficial when performing intricate tasks requiring dexterity.
Can these gloves be reused, and what is their abrasion resistance like?
Yes, they are fully reusable and exhibit exceptional abrasion resistance compared to traditional rubber or neoprene gloves, reducing the frequency of replacements.
Related links
- Ansell AlphaTec Solvex Green Nitrile Work Gloves, Nitrile Coating
- Ansell AlphaTec Solvex Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Solvex Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Solvex Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Solvex Green Acrylic Glove Nitrile Coating
- Ansell AlphaTec Solvex 37-185 Green Nitrile Glove Nitrile Coating
- Ansell AlphaTec Solvex 37-675 Green Acrylic Work Gloves Nitrile Coating
- Ansell Alphatec Solvex 37-155 Green Nitrile Chemical Resistant Gloves Nitrile Coating
