Skytec Eco Bronze Black, Green Polyester Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 267-6266
- Mfr. Part No.:
- SKG00052E
- Brand:
- Skytec
Subtotal (1 pair)*
$16.56
(exc. GST)
$18.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 19 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $16.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 267-6266
- Mfr. Part No.:
- SKG00052E
- Brand:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Lining Material | 50% Recycled Polyester (Recycled Polyethylene Terephthalate), 50% Virgin Polyester | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Thermal | |
| Safety Standard | EN | |
| Number of Gloves | 1 | |
| Series | Eco Bronze | |
| Coating | Nitrile Foam | |
| Standards/Approvals | EN511: 2006 3331B X2X, ASTM / ANSI 105-2016, EN 388:2016 + A1:2018 CAT II | |
| Better World Product | Yes | |
| Better World Verification | Recycled Claim Standard 100 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyester | ||
Lining Material 50% Recycled Polyester (Recycled Polyethylene Terephthalate), 50% Virgin Polyester | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Thermal | ||
Safety Standard EN | ||
Number of Gloves 1 | ||
Series Eco Bronze | ||
Coating Nitrile Foam | ||
Standards/Approvals EN511: 2006 3331B X2X, ASTM / ANSI 105-2016, EN 388:2016 + A1:2018 CAT II | ||
Better World Product Yes | ||
Better World Verification Recycled Claim Standard 100 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Skytec Eco Bronze Black Size 9, Nitrile Foam Coating
- Skytec Eco Bronze Green Size 10, Nitrile Foam Coating
- Skytec Eco Bronze Green Size 6, Nitrile Foam Coating
- Skytec Eco Bronze Green Size 11, Nitrile Foam Coating
- Skytec Eco Bronze Green Size 7, Nitrile Foam Coating
- Skytec Eco Chrome Black Size 8, Nitrile Foam Coating
- Skytec Eco Steel Green Size 6/XS, Nitrile Foam Coating
- Skytec Skytec Redeem Black Recycled Polyester Puncture & Tear Resistant Gloves Nitrile Foam
