RS Better World
Skytec Eco Chrome Black, Blue Polyester Work Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 267-6239
- Mfr. Part No.:
- SKG00047B
- Brand:
- Skytec
Subtotal (1 pair)*
$11.92
(exc. GST)
$13.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $11.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 267-6239
- Mfr. Part No.:
- SKG00047B
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Coating | Nitrile Foam | |
| Series | Eco Chrome | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 | |
| Standards/Approvals | CE | |
| Better World Verification | Recycled Claim Standard 100 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 6 | ||
Product Type Work Gloves | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Coating Nitrile Foam | ||
Series Eco Chrome | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 | ||
Standards/Approvals CE | ||
Better World Verification Recycled Claim Standard 100 | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec fully coated nitrile with a nitrile foam palm and 100% rPET liner. It has excellent grip in wet and oily conditions as well as oil and water submersion. Protects the hand from water, oils, hydrocarbons, grease and abrasion, with optimal long lasting grip. It has touchscreen capabilities to allow usage with screen devices and gives contact heat protection up to 100°C for a short period.
Designed for easy movement and continuous wear
A Close-fitting liner for a comfortable wearing experience
A Elasticated wrist provides a secure fit
Related links
- Skytec Eco Chrome Black Size 8, Nitrile Foam Coating
- Skytec Eco Chrome Black Size 9, Nitrile Foam Coating
- Skytec Eco Chrome Black Size 11, Nitrile Foam Coating
- Skytec Eco Chrome Black Size 7, Nitrile Foam Coating
- Skytec Eco Chrome Black Size 10, Nitrile Foam Coating
- Skytec Eco Bronze Green Size 6, Nitrile Foam Coating
- Skytec Eco Steel Green Size 6/XS, Nitrile Foam Coating
- Skytec Eco Bronze Green Size 11, Nitrile Foam Coating
