Kimberly Clark G60 Grey HPPE Cut Resistant Gloves, Size 11, Nitrile Coating

Subtotal (1 pair)*

$366.26

(exc. GST)

$402.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$366.26

*price indicative

RS Stock No.:
266-4385
Mfr. Part No.:
97434
Brand:
Kimberly Clark
Find similar products by selecting one or more attributes.
Select all

Brand

Kimberly Clark

Glove Size

11

Primary Glove Application

Cut Resistant

Glove Material

HPPE

Main Colour of Glove

Grey

Glove Coating

Nitrile

Number of Gloves

1Pair

EN374 Chemical

No

Range

G60

EN511 Cold

No

EN407 Thermal

No

Complies with EN 61340-5-1

No

RoHS Status: Exempt

COO (Country of Origin):
PK

KleenGuard G60 Endurapro Dual Grip Purple Nitrile Gloves 97434 Grey & Purple, 11, 1x12 (12 gloves)


KleenGuard G60 Endurapro Dual Grip Purple Nitrile Gloves are part of a range of cost effective, durable gloves and sleeves for processes where there is a cutting or laceration risk to workers' hands and arms. These gloves provide PPE category 2 classification, high level 3 cut resistance and level 4 abrasion resistance, offering superior protection against cuts and gashes. Using HPPE fibers, this product also conforms to EN420 Minimum Cuff Length providing protection to wrist areas yet still offering user breathability as the yarn is designed to transmit heat away. The unique design with nitrile dots on the palm of the gloves and nitrile coated finger tips offers excellent grip where needed, without compromising dexterity. Perfect for use in metal fabrication, glass handing and automotive assembly. Latex-free and ambidextrous, these gloves come in five sizes with colour-coded cuffs. For other sizes see products: 97430, 97431, 97432, 97433 and 97434. 1 bag x 24 ambidextrous, grey & purple gloves, 10, (24 total)

Features and Benefits


1 bag x 24 ambidextrous, grey & purple gloves, 10, (24 total)

Provides PPE Category II protection

High level 3 cut resistance, Highest abrasion resistance - for enhanced efficiency and productivity

EN 388 4X41B. Level 4 abrasion resistance

Ambidextrous - unique cost in use for increased efficiency and productivity

The Kimberly Clark Endurapro dual grip purple nitrile gloves are durable gloves and sleeves for processes where there is a cutting or laceration risk to worker's hands and arms. The unique design with nitrile dots on the palm of the gloves and nitrile coated finger tips offers excellent grip where needed, without compromising dexterity. Perfect for use in metal fabrication, glass handing and automotive assembly.

1 bag x 24 ambidextrous gloves

Provides PPE category II protection

Ambidextrous unique cost in use for increased efficiency and productivity

Related links