Kimberly Clark G60 Grey HPPE Cut Resistant Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 266-4301
- Mfr. Part No.:
- 13823
- Brand:
- Kimberly Clark
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 266-4301
- Mfr. Part No.:
- 13823
- Brand:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Glove Size | 7 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | HPPE | |
| Main Colour of Glove | Grey | |
| Number of Gloves | 1Pair | |
| Glove Coating | Polyurethane | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 4 | |
| EN388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 2016 | 4X42B | |
| EN374 Chemical | No | |
| EN407 Thermal | No | |
| Range | G60 | |
| EN511 Cold | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Glove Size 7 | ||
Primary Glove Application Cut Resistant | ||
Glove Material HPPE | ||
Main Colour of Glove Grey | ||
Number of Gloves 1Pair | ||
Glove Coating Polyurethane | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 4 | ||
EN388 Puncture 2 | ||
EN388 Cut - TDM-100 Test B | ||
EN388 2016 4X42B | ||
EN374 Chemical No | ||
EN407 Thermal No | ||
Range G60 | ||
EN511 Cold No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
KleenGuard G60 Endurapro Medium Duty Polyurethane Coated Gloves 13823 - Grey, 7, 1x12 pairs (24 gloves)
KleenGuard G60 Endurapro Medium Duty Polyurethane Coated Gloves are designed to protect hands when there is a risk of cutting or lacerations to a workers hands and arms, getting the job done when safety and flexibility is key. Each Hand specific pair of gloves is available in a choice of five sizes with colour-coded cuffs offering PPE category 2 classification, high level 3 cut resistance and level 4 abrasion resistance. Perfect for the mechanical, manufacturing and construction environments, in particular metal fabrication, glass handing and automotive assembly. They provide superior protection against cuts and gashes, with HPPE fibers and conform to EN420 Minimum Cuff Length providing protection to wrist areas. Designed to transmit heat away, these gloves allow user breathability and have a unique design with nitrile dots on the palm and nitrile coated finger tips to offer excellent grip, without compromising dexterity and breathability. For other glove sizes, see product codes: 13823, 13824, 13825, 13826 and 13827. 1 bag x 12 pairs hand specific, grey gloves, 7, (24 total)
Features and Benefits
1 bag x 12 pairs hand specific, grey gloves, 7, (24 total)
PPE category 2 classification, high level cut resistance and level 4 abrasion resistance for enhanced durability. EN 388 4X42B
Unique design with nitrile dots on the palm and nitrile coated finger tips to offer excellent grip
Perfect for tasks in metal fabrication, glass handing and automotive assembly
Excellent comfort - results in improved productivity
The Kimberly Clark medium duty polyurethane coated gloves are designed to protect hands when there is a risk of cutting or lacerations to a workers hands and arms. Perfect for the mechanical, manufacturing and construction environments in particular metal fabrication, glass handing and automotive assembly. Designed to transmit heat away and this gloves allow user breathability and have a unique design with nitrile dots on the palm and nitrile coated finger tips to offer excellent grip, without compromising dexterity and breathability.
1 bag x 12 pairs hand specific gloves
Perfect for tasks in metal fabrication, glass handing and automotive assembly
Excellent comfort results in improved productivity
Related links
- Kimberly Clark G60 Grey HPPE Cut Resistant Gloves Polyurethane Coating
- Kimberly Clark G60 Grey HPPE Cut Resistant Gloves Polyurethane Coating
- Kimberly Clark G60 Grey HPPE Cut Resistant Gloves Polyurethane Coating
- Kimberly Clark G60 Grey HPPE Cut Resistant Gloves Polyurethane Coating
- Kimberly Clark G60 Grey HPPE Cut Resistant Gloves Nitrile Coating
- Kimberly Clark G60 Grey HPPE Cut Resistant Gloves Nitrile Coating
- Kimberly Clark G60 Grey HPPE Cut Resistant Gloves Nitrile Coating
- Kimberly Clark G60 Grey HPPE Cut Resistant Gloves Nitrile Coating
