Tilsatec Coating: Black, Liner: Dark Blue Work Gloves, Size 8, Microfoam Coating
- RS Stock No.:
- 266-2958
- Mfr. Part No.:
- 58-1924-08
- Brand:
- Tilsatec
Subtotal (1 pair)*
$14.98
(exc. GST)
$16.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 16 November 2026
- Plus 120 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $14.98 |
*price indicative
- RS Stock No.:
- 266-2958
- Mfr. Part No.:
- 58-1924-08
- Brand:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Colour | Coating: Black, Liner: Dark Blue | |
| Coating | Microfoam | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 8 | ||
Product Type Work Gloves | ||
Colour Coating: Black, Liner: Dark Blue | ||
Coating Microfoam | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec gloves are ultra-light and incredibly soft. Tested to EN 1149-2:1997 and EN 16350 ESD standards, The Tilsatec gloves are ideal for electronics, light assembly, finishing, and inspection work.
Exceptional fingertip sensitivity and tactility
Touchscreen compatible
18 gauge seamless liner and cuff
360 degrees breathability keeps hands cool and dry
- RS Stock No. 2662960
- Mfr. Part No. 58-1924-10
1 Pair
$18.36
- RS Stock No. 2662961
- Mfr. Part No. 58-1924-11
1 Pair
$18.22
- RS Stock No. 2662959
- Mfr. Part No. 58-1924-09
1 Pair
$18.36
RS Better World
- RS Stock No. 2662946
- Mfr. Part No. 55-3725-08
1 Pair
$21.44
Related links
- Tilsatec Coating: Black Size 9, Microfoam Coating
- Tilsatec Coating: Black Size 7, Microfoam Coating
- Tilsatec Coating: Black Size 10, Microfoam Coating
- Tilsatec Coating: Black Size 11, Microfoam Coating
- Tilsatec EnVision Coating: Black Size 8, Microfoam Coating
- Tilsatec EnVision Coating: Black Size 9, Microfoam Coating
- Tilsatec EnVision Coating: Black Size 11, Microfoam Coating
- Tilsatec EnVision Coating: Black Size 10, Microfoam Coating












