RS Better World

Traffi TG5360 Black, Green Elastane, HPPE, Nylon, Polyester Gloves, Size 11, Polyurethane Coating

Subtotal (1 pair)*

$30.86

(exc. GST)

$33.95

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +$30.86

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
265-9208
Mfr. Part No.:
TG7360-11
Brand:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

11

Product Type

Gloves

Material

Elastane, HPPE, Nylon, Polyester

Lining Material

Cotton

Colour

Black, Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Polyurethane

Resistance Features

Cut Resistant

Series

TG5360

Safety Standard

EN 388:2016

Number of Gloves

1

Standards/Approvals

No

Better World Claim

Extended Product Life

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The TraffiX X-DURA LXT ultrafine cut level F safety glove, fantastic for tasks that need high dexterity and precision, they are also touchscreen compatible. This glove is certified washable at 40C for 5 wash cycles.

Dexterous, highly tactile, and breathable

Works well in wet and dry conditions

Touchscreen compatible

Related links