Traffi TG1850 Black, Red Elastane, Nylon Gloves, Size 10, Natural Rubber Coating
- RS Stock No.:
- 265-9181
- Mfr. Part No.:
- TG1850-10
- Brand:
- Traffi
Subtotal (1 pair)*
$10.90
(exc. GST)
$11.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $10.90 |
*price indicative
- RS Stock No.:
- 265-9181
- Mfr. Part No.:
- TG1850-10
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Elastane, Nylon | |
| Colour | Black, Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | 1 | |
| EN388 Cut - Coup Test | 1 | |
| Series | TG1850 | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Safety | |
| Coating | Natural Rubber | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Gloves | ||
Size 10 | ||
Material Elastane, Nylon | ||
Colour Black, Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade 1 | ||
EN388 Cut - Coup Test 1 | ||
Series TG1850 | ||
Safety Standard EN 388:2016 | ||
Resistance Features Safety | ||
Coating Natural Rubber | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi DOUBLE DIPPED cut level A safety glove that having ultra-lightweight natural rubber coated double dip waterproof glove. Natural latex foam dip to wrist, with a matt sandy latex palm dip. This gloves is having 18 gauge seamless knitted liner for excellent dexterity.
Fully coated waterproof glove
Generous knit wrist for comfort and to ensure a secure fit and protects hand from dirt and debris
- RS Stock No. 2659182
- Mfr. Part No. TG1850-11
1 Pair
$10.75
- RS Stock No. 2659179
- Mfr. Part No. TG1850-08
1 Pair
$10.38
- RS Stock No. 2659180
- Mfr. Part No. TG1850-09
1 Pair
$10.38
- RS Stock No. 2659178
- Mfr. Part No. TG1850-07
1 Pair
$10.38
Related links
- Traffi TG1850 Black Nylon Glove Natural Rubber Coating
- Traffi TG1850 Black Nylon Glove Natural Rubber Coating
- Traffi TG1850 Black Nylon Glove Natural Rubber Coating
- Traffi TG1850 Black Nylon Glove Natural Rubber Coating
- Traffi TG1360 Black Nylon Glove Polyurethane Coating
- Ansell AlphaTec 62-201 Blue Nylon Glove Latex, Natural Rubber Coating
- Traffi TG1360 Black Nylon Glove Polyurethane Coating
- Traffi TG1360 Black Nylon Glove Polyurethane Coating












