Unigloves UCHG300 Green Latex Work Gloves, Size 9, Latex Coating

Subtotal (1 pack of 144 pairs)*

$206.06

(exc. GST)

$226.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
144 +$1.431$206.06

*price indicative

RS Stock No.:
264-7007
Mfr. Part No.:
UCHG3004G
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

9

Product Type

Work Gloves

Material

Latex

Colour

Green

Series

UCHG300

Number of Gloves

288

Coating

Latex

Resistance Features

Oil Grip, Oil Repellent

Safety Standard

EN 1186, EN 420

Standards/Approvals

EN 420:2003+A1:2009/EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Gloves Ideal for color coding in food and cleaning along with healthcare environments. Soft flock lining helps keep hands feeling cool and dry. Suitable for those with latex allergies and contact with all food types. Beaded cuff provides extra strength during donning and helps prevent liquid roll back. Diamond textured palms and fingertips provide improved grip particularly when working in wet or oily conditions.

Lightweight construction provides good tactile sensitivity with reduced cost

Anatomically shaped and tapered at the wrist

Available in four colors

Cotton flock lined and Free from powder

Gloves length is 300 mm with Thickness is 0.25 mm

Weight of gloves is 20.0 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy